• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number TC7SET17FTE85LFDKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

TC7SET17FTE85LF

Description IC GATE SMV L-MOS SMV
Expanded Description Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SMV
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets TC7SET17FU
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series TC7SET
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Logic Type Buffer, Non-Inverting
Number of Elements 1
Number of Bits per Element 1
Input Type Schmitt Trigger
Output Type Push-Pull
Current - Output High, Low 8mA, 8mA
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SMV
 
Additional Resources
Standard Package ? 1
Other Names TC7SET17FTE85LFDKR

05:38:20 2/27/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TC7SET17FTE85LFTR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.09000
  • Cut Tape (CT) ? : TC7SET17FTE85LFCT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2,407 - Immediate
  • Unit Price: 0.49000
Send Feedback