Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number TC7SET126FULJCT-ND
Quantity Available 5,020
Can ship immediately
Manufacturer

Manufacturer Part Number

TC7SET126FU,LJ

Description IC BUFF/DVR SNGL N-INV USV
Expanded Description Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output USV
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets TC7SET126F,FU
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series TC7SET
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Logic Type Buffer, Non-Inverting
Number of Elements 1
Number of Bits per Element 1
Input Type -
Output Type Push-Pull
Current - Output High, Low 8mA, 8mA
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 5-TSSOP, SC-70-5, SOT-353
Supplier Device Package USV
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
74AHCT1G126SE-7DICT-ND 74AHCT1G126SE-7 Diodes Incorporated Cut Tape (CT) ? 14,540 - Immediate
12,000 - Factory Stock ?
0.25000 1
Additional Resources
Standard Package ? 1
Other Names TC7SET126FULJCT

07:21:42 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.39000 0.39
10 0.27800 2.78
25 0.21640 5.41
100 0.16380 16.38
250 0.11588 28.97
500 0.09270 46.35
1,000 0.07107 71.07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TC7SET126FULJTR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.06000
  • Digi-Reel® ? : TC7SET126FULJDKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 5,020 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback