• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number TC7S02FLFDKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

TC7S02F,LF

Description IC GATE NOR 1CH 2-INP SMV
Expanded Description NOR Gate IC 1 Channel SMV
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets TC7S02F(FU)
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series TC7S
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Logic Type NOR Gate
Number of Circuits 1
Number of Inputs 2
Features -
Voltage - Supply 2 V ~ 6 V
Current - Quiescent (Max) 1µA
Current - Output High, Low 2.6mA, 2.6mA
Logic Level - Low 0.5 V ~ 1.8 V
Logic Level - High 1.5 V ~ 4.2 V
Max Propagation Delay @ V, Max CL 17ns @ 6V, 50pF
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Supplier Device Package SMV
Package / Case SC-74A, SOT-753
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names TC7S02F(T5LFT)DKR
TC7S02F(T5LFT)DKR-ND
TC7S02F(TE85LF)DKR
TC7S02F(TE85LF)DKR-ND
TC7S02F(TE85LFDKR
TC7S02F(TE85LFDKR-ND
TC7S02FFDKR
TC7S02FFDKR-ND
TC7S02FLF(BDKR
TC7S02FLF(BDKR-ND
TC7S02FLFDKR

14:18:04 2/27/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TC7S02FLFTR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.08400
  • Cut Tape (CT) ? : TC7S02FLFCT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1,974 - Immediate
  • Unit Price: 0.54000
Send Feedback