Add To Favorites
Product Overview
Digi-Key Part Number TC7PZ05FULJ(CTCT-ND
Quantity Available 6,000
Can ship immediately
Manufacturer

Manufacturer Part Number

TC7PZ05FU,LJ(CT

Description IC INVERTER 2CH 6SSOP
Expanded Description Inverter IC 2 Channel Open Drain US6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets TC7PZ05FU
Online Catalog 7PZ
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series TC7PZ
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Inverter
Number of Circuits 2
Number of Inputs 2
Features Open Drain
Voltage - Supply 1.65 V ~ 5.5 V
Current - Quiescent (Max) 1µA
Current - Output High, Low -, 32mA
Logic Level - Low -
Logic Level - High -
Max Propagation Delay @ V, Max CL 3.5ns @ 5V, 50pF
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Supplier Device Package US6
Package / Case 6-VSSOP, SC-88, SOT-363
 
Additional Resources
Standard Package ? 1
Other Names TC7PZ05FULJ(CTCT

09:34:11 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.40000 0.40
10 0.28700 2.87
25 0.22360 5.59
100 0.16920 16.92
250 0.11972 29.93
500 0.09580 47.90
1,000 0.07344 73.44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TC7PZ05FULJ(CTTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.06200
  • Digi-Reel® ? : TC7PZ05FULJ(CTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback