Add To Favorites
Product Overview
Digi-Key Part Number TC7PCI3215MTLFCT-ND
Quantity Available 8,265
Can ship immediately
Manufacturer

Manufacturer Part Number

TC7PCI3215MT,LF

Description IC MUX/DEMUX 2:1 DIFF PCI 20TQFN
Expanded Description PCIe Switch IC 4 Channel 20-TQFN (2.5x4.5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets TC7PCI3212MT,15MT
Online Catalog Analog Switches - Special Purpose
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications PCIe
Multiplexer/Demultiplexer Circuit 2:1
Switch Circuit SPDT
Number of Channels 4
On-State Resistance (Max) 13.5 Ohm
Voltage - Supply, Single (V+) 3 V ~ 3.6 V
Voltage - Supply, Dual (V±) -
-3db Bandwidth 11.5GHz
Features -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 20-UFQFN Exposed Pad
Supplier Device Package 20-TQFN (2.5x4.5)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names TC7PCI3215MTLFCT

07:53:23 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.55000 1.55
10 1.37300 13.73
25 1.24000 31.00
100 1.08510 108.51
250 0.95224 238.06
500 0.84152 420.76
1,000 0.66435 664.35
2,500 0.62006 1,550.15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TC7PCI3215MTLFTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.65000
  • Digi-Reel® ? : TC7PCI3215MTLFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,265 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback