Add To Favorites
Product Overview
Digi-Key Part Number TC7MBL3253CFT(EL)CT-ND
Quantity Available 6,526
Can ship immediately
Manufacturer

Manufacturer Part Number

TC7MBL3253CFT(EL)

Description IC BUS SWITCH LOCAP QUAD 16TSSOP
Expanded Description Multiplexer/Demultiplexer 2 x 4:1 16-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets TC7MBL3253CFT/FK/FTG
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series TC7MB
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multiplexer/Demultiplexer
Circuit 2 x 4:1
Independent Circuits 1
Current - Output High, Low -
Voltage Supply Source Single Supply
Voltage - Supply 1.65 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
 
Additional Resources
Standard Package ? 1
Other Names TC7MBL3253CFT(EL)CT
TC7MBL3253CFT(ELMCT
TC7MBL3253CFT(ELMCT-ND

17:24:45 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.54000 0.54
10 0.45300 4.53
25 0.39640 9.91
100 0.33990 33.99
250 0.29460 73.65
500 0.24926 124.63
1,000 0.19261 192.61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TC7MBL3253CFT(EL)TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.17050
  • Digi-Reel® ? : TC7MBL3253CFT(EL)DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,526 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback