Add To Favorites
Product Overview
Digi-Key Part Number TC7LX1104WBG(LCAHCT-ND
Quantity Available 3,381
Can ship immediately
Manufacturer

Manufacturer Part Number

TC7LX1104WBG(LC,AH

Description LEVEL SHIFTER 4BIT WCSP12
Expanded Description Voltage Level Translator Bidirectional 1 Circuit 4 Channel 200Mbps 12-WCSP (1.2x1.6)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets TC7LX1104WBG
Online Catalog TC7LX
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series TC7LX
Packaging ? Cut Tape (CT) ?
Part Status Active
Translator Type Voltage Level
Channel Type Bidirectional
Number of Circuits 1
Channels per Circuit 4
Voltage - VCCA 1.2 V ~ 3.6 V
Voltage - VCCB 1.2 V ~ 3.6 V
Input Signal -
Output Signal -
Output Type Tri-State, Non-Inverted
Data Rate 200Mbps
Operating Temperature -40°C ~ 85°C (TA)
Features Auto-Direction Sensing
Mounting Type Surface Mount
Package / Case 12-WFBGA, WLCSP
Supplier Device Package 12-WCSP (1.2x1.6)
 
Additional Resources
Standard Package ? 1
Other Names TC7LX1104WBG(LCAHCT

09:02:58 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.08000 1.08
10 0.95800 9.58
25 0.86520 21.63
100 0.75710 75.71
250 0.66436 166.09
500 0.58710 293.55
1,000 0.46350 463.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TC7LX1104WBG(LCAHTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.42000
  • Digi-Reel® ? : TC7LX1104WBG(LCAHDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,381 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback