Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: 12-31-2017. Minimums may apply.
Product Overview
Digi-Key Part Number TC75W70L8XLFCT-ND
Quantity Available 4,820
Can ship immediately
Manufacturer

Manufacturer Part Number

TC75W70L8X,LF

Description IC OPAMP CMOS COMPARATOR SOT-902
Expanded Description Comparator General Purpose Push-Pull SOT-902
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets TC75W70L8X
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Type General Purpose
Number of Elements 2
Output Type Push-Pull
Voltage - Supply, Single/Dual (±) 1.3 V ~ 5.5 V
Voltage - Input Offset (Max) 6mV @ 3V
Current - Input Bias (Max) 1pA @ 3V
Current - Output (Typ) 18mA @ 3V
Current - Quiescent (Max) 47µA
CMRR, PSRR (Typ) -
Propagation Delay (Max) 800ns
Hysteresis -
Operating Temperature -40°C ~ 85°C
Package / Case 8-UFQFN Exposed Pad
Mounting Type Surface Mount
Supplier Device Package SOT-902
 
Additional Resources
Standard Package ? 1
Other Names TC75W70L8XLFCT

18:15:01 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.62000 0.62
10 0.54100 5.41
25 0.47880 11.97
100 0.41720 41.72
250 0.36308 90.77
500 0.30900 154.50
1,000 0.24720 247.20
2,500 0.22402 560.06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TC75W70L8XLFTR-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.24300
Send Feedback