Add To Favorites
Product Overview
Digi-Key Part Number TC75W55FULFCT-ND
Quantity Available 5,987
Can ship immediately
Manufacturer

Manufacturer Part Number

TC75W55FU,LF

Description IC OPAMP GP 160KHZ SM8-8
Expanded Description General Purpose Amplifier 2 Circuit SM8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets TC75W55FU,FK
Design Resources Development Tool Selector
Online Catalog General Purpose
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type -
Slew Rate 0.08 V/µs
Gain Bandwidth Product 160kHz
-3db Bandwidth -
Current - Input Bias 1pA
Voltage - Input Offset 2mV
Current - Supply 20µA
Current - Output / Channel -
Voltage - Supply, Single/Dual (±) 1.8 V ~ 7 V, ±0.9 V ~ 3.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.110", 2.80mm Width)
Supplier Device Package SM8
 
Additional Resources
Standard Package ? 1
Other Names TC75W55FULFCT

14:38:45 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.62000 0.62
10 0.54100 5.41
25 0.47880 11.97
100 0.41720 41.72
250 0.36308 90.77
500 0.30900 154.50
1,000 0.24720 247.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TC75W55FULFTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.21750
  • Digi-Reel® ? : TC75W55FULFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,987 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback