Add To Favorites
Product Overview
Digi-Key Part Number TC75S59FU(TE85LF)CT-ND
Quantity Available 3,563
Can ship immediately
Manufacturer

Manufacturer Part Number

TC75S59FU(TE85L,F)

Description IC C0MP GP CMOS PUSH-PULL USV
Expanded Description Comparator General Purpose Open Drain USV
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets TC75S59F,FU,FE
Online Catalog Comparators - 1 element
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type General Purpose
Number of Elements 1
Output Type Open Drain
Voltage - Supply, Single/Dual (±) 1.8 V ~ 7 V, ±0.9 V ~ 3.5 V
Voltage - Input Offset (Max) 7mV @ 5V
Current - Input Bias (Max) 1pA
Current - Output (Typ) 25mA
Current - Quiescent (Max) 220µA
CMRR, PSRR (Typ) -
Propagation Delay (Max) 200ns
Hysteresis -
Operating Temperature -40°C ~ 85°C
Package / Case 5-TSSOP, SC-70-5, SOT-353
Mounting Type Surface Mount
Supplier Device Package USV
 
Additional Resources
Standard Package ? 1
Other Names TC75S59FU(TE85LF)CT

17:24:35 3/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.46000 0.46
10 0.38300 3.83
25 0.33520 8.38
100 0.28740 28.74
250 0.24904 62.26
500 0.21074 105.37
1,000 0.16284 162.84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TC75S59FU(TE85LF)TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.14415
  • Digi-Reel® ? : TC75S59FU(TE85LF)DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,563 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback