Add To Favorites
Product Overview
Digi-Key Part Number TC75S51FLFCT-ND
Quantity Available 4,797
Can ship immediately
Manufacturer

Manufacturer Part Number

TC75S51F,LF

Description IC OPAMP GP 5SSOP
Expanded Description General Purpose Amplifier 1 Circuit SMV
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets TC75S51F(E,U)
Design Resources Development Tool Selector
Online Catalog General Purpose
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type -
Slew Rate 0.5 V/µs
Gain Bandwidth Product -
-3db Bandwidth -
Current - Input Bias 1pA
Voltage - Input Offset 2mV
Current - Supply 60µA
Current - Output / Channel -
Voltage - Supply, Single/Dual (±) 1.5 V ~ 7 V, ±0.75 V ~ 3.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SMV
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names TC75S51FLFCT
TC75S51FTE85LFCT
TC75S51FTE85LFCT-ND

21:59:23 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.57000 0.57
10 0.44700 4.47
25 0.37640 9.41
100 0.30640 30.64
250 0.25388 63.47
500 0.21012 105.06
1,000 0.15759 157.59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TC75S51FLFTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.14025
  • Digi-Reel® ? : TC75S51FLFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,797 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback