Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number TC35662IXBG(EL)CT-ND
Quantity Available 999
Can ship immediately
Manufacturer

Manufacturer Part Number

TC35662IXBG(EL)

Description COMBO WIRELESS CHIP SUPPORTING W
Expanded Description IC RF TxRx + MCU Bluetooth, WiFi 802.11a/b/g/n, Bluetooth v4.2 2.4GHz
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type TxRx + MCU
RF Family/Standard Bluetooth, WiFi
Protocol 802.11a/b/g/n, Bluetooth v4.2
Modulation -
Frequency 2.4GHz
Data Rate (Max) 150Mbps
Power - Output 18dBm
Sensitivity -95dBm
Memory Size -
Serial Interfaces I²C, I²S, SPI, UART, USB
GPIO -
Voltage - Supply 3.3V
Current - Receiving -
Current - Transmitting -
Operating Temperature -40°C ~ 85°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names TC35662IXBG(EL)CT

08:34:00 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.79000 12.79
10 11.57100 115.71
25 10.65760 266.44
100 9.74400 974.40
250 9.13500 2,283.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TC35662IXBG(EL)TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: 7.71400
  • Digi-Reel® ? : TC35662IXBG(EL)DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 999 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback