Add To Favorites
Product Overview
Digi-Key Part Number TBD62502AFWGELCT-ND
Quantity Available 3,948
Can ship immediately
Manufacturer

Manufacturer Part Number

TBD62502AFWG,EL

Description IC LOAD SWITCH 7CH 0.3A 16PSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets TBD62502A,03A Series
Online Catalog General Purpose
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Type General Purpose
Number of Outputs 7
Ratio - Input:Output 1:1
Output Configuration Low Side
Output Type N-Channel
Interface On/Off
Voltage - Load 50V (Max)
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 1.75A
Rds On (Typ) -
Input Type Inverting
Features -
Fault Protection -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOP
 
Additional Resources
Standard Package ? 1
Other Names TBD62502AFWGELCT

17:09:42 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.64000 0.64
10 0.53600 5.36
25 0.46880 11.72
100 0.40170 40.17
250 0.34816 87.04
500 0.29458 147.29
1,000 0.22763 227.63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TBD62502AFWGELTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.20150
  • Digi-Reel® ? : TBD62502AFWGELDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,948 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback