Add To Favorites
Product Overview
Digi-Key Part Number TBD62502AFGELCT-ND
Quantity Available 3,960
Can ship immediately
Manufacturer

Manufacturer Part Number

TBD62502AFG,EL

Description IC LOAD SWITCH 7CH 0.3A 16SOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets TBD62502A,03A Series
Online Catalog General Purpose
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Type General Purpose
Number of Outputs 7
Ratio - Input:Output 1:1
Output Configuration Low Side
Output Type N-Channel
Interface On/Off
Voltage - Load 50V (Max)
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 1.75A
Rds On (Typ) -
Input Type Inverting
Features -
Fault Protection -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-SOIC (0.173", 4.40mm Width)
Supplier Device Package 16-SOP
 
Additional Resources
Standard Package ? 1
Other Names TBD62502AFGELCT

21:25:55 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.82000 0.82
10 0.72100 7.21
25 0.63880 15.97
100 0.55620 55.62
250 0.48412 121.03
500 0.41200 206.00
1,000 0.32960 329.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TBD62502AFGELTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.29000
  • Digi-Reel® ? : TBD62502AFGELDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,960 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback