Add To Favorites
Product Overview
Digi-Key Part Number TBD62004AFWGELDKR-ND
Quantity Available 3,928
Can ship immediately
Manufacturer

Manufacturer Part Number

TBD62004AFWG,EL

Description IC LOAD SWITCH 7CH 0.5A 16PSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets TBD62003A,04A Series
Online Catalog General Purpose
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Switch Type General Purpose
Number of Outputs 7
Ratio - Input:Output 1:1
Output Configuration Low Side
Output Type N-Channel
Interface On/Off
Voltage - Load 50V (Max)
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 2.8A
Rds On (Typ) -
Input Type Inverting
Features -
Fault Protection -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOP
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names TBD62004AFWGELDKR

21:12:45 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 0.59
10 0.49400 4.94
25 0.43280 10.82
100 0.37080 37.08
250 0.32136 80.34
500 0.27192 135.96
1,000 0.21012 210.12

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Send Feedback