Add To Favorites
Product Overview
Digi-Key Part Number TBD62004AFNGELCT-ND
Quantity Available 3,923
Can ship immediately
Manufacturer

Manufacturer Part Number

TBD62004AFNG,EL

Description IC LOAD SWITCH 7CH 0.5A 16SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets TBD62003A,04A Series
Online Catalog General Purpose
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Type General Purpose
Number of Outputs 7
Ratio - Input:Output 1:1
Output Configuration Low Side
Output Type N-Channel
Interface On/Off
Voltage - Load 50V (Max)
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 2.8A
Rds On (Typ) -
Input Type Inverting
Features -
Fault Protection -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-LSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-SSOP
 
Additional Resources
Standard Package ? 1
Other Names TBD62004AFNGELCT

14:56:08 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.74000 0.74
10 0.64900 6.49
25 0.57480 14.37
100 0.50060 50.06
250 0.43568 108.92
500 0.37080 185.40
1,000 0.29664 296.64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TBD62004AFNGELTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.26100
  • Digi-Reel® ? : TBD62004AFNGELDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,923 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback