Add To Favorites
Product Overview
Digi-Key Part Number TBAS16LMCT-ND
Quantity Available 5,555
Can ship immediately
Manufacturer

Manufacturer Part Number

TBAS16,LM

Description DIODE HS SW 80V 215MA SOT23
Expanded Description Diode Standard 80V 215mA Surface Mount SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets TBAS16, TBAW56, TBAV70~
Online Catalog Standard Diode
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 80V
Current - Average Rectified (Io) 215mA
Voltage - Forward (Vf) (Max) @ If -
Speed Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr -
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case SOT-23-3 Flat Leads
Supplier Device Package SOT-23-3
Operating Temperature - Junction -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names TBAS16LMCT

15:50:11 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.22000 0.22
10 0.19800 1.98
25 0.18040 4.51
100 0.12980 12.98
250 0.07644 19.11
500 0.06344 31.72
1,000 0.04326 43.26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TBAS16LMTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.03570
  • Digi-Reel® ? : TBAS16LMDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,555 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback