Add To Favorites
Product Overview
Digi-Key Part Number TB67S145FTGELCT-ND
Quantity Available 7,990
Can ship immediately
Manufacturer

Manufacturer Part Number

TB67S145FTG,EL

Description IC MOTOR DRIVER PAR 48WQFN
Expanded Description Unipolar Motor Driver Power MOSFET Serial 48-WQFN (7x7)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets TB67S145FTG
Online Catalog Drivers
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Motor Type - Stepper Unipolar
Motor Type - AC, DC -
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (2)
Interface Serial
Technology Power MOSFET
Step Resolution 1, 1/2
Applications General Purpose
Current - Output 3A
Voltage - Supply 4.75 V ~ 5.25 V
Voltage - Load 10 V ~ 40 V
Operating Temperature -20°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 48-WFQFN Exposed Pad
Supplier Device Package 48-WQFN (7x7)
 
Additional Resources
Standard Package ? 1
Other Names TB67S145FTGELCT

15:22:04 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.04000 4.04
10 3.60500 36.05
25 3.24440 81.11
100 2.95610 295.61
250 2.66772 666.93
500 2.39372 1,196.86
1,000 2.01880 2,018.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TB67S145FTGELTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 1.86200
  • Digi-Reel® ? : TB67S145FTGELDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,990 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback