Add To Favorites
Product Overview
Digi-Key Part Number TB67H410FTGELCT-ND
Quantity Available 8,000
Can ship immediately
Manufacturer

Manufacturer Part Number

TB67H410FTG,EL

Description IC MOTOR DRIVER PAR 48WQFN
Expanded Description Motor Driver BiCDMOS Parallel, PWM 48-WQFN (7x7)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets TB67H410FTG,NG
Online Catalog Drivers
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Motor Type - Stepper -
Motor Type - AC, DC Brushed DC
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (4)
Interface Parallel, PWM
Technology BiCDMOS
Step Resolution -
Applications General Purpose
Current - Output 5A
Voltage - Supply 2 V ~ 5.5 V
Voltage - Load 10 V ~ 47 V
Operating Temperature -20°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 48-WFQFN Exposed Pad
Supplier Device Package 48-WQFN (7x7)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names TB67H410FTGELCT

10:34:00 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.55000 2.55
10 2.30700 23.07
25 2.06000 51.50
100 1.85400 185.40
250 1.64800 412.00
500 1.44200 721.00
1,000 1.19480 1,194.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TB67H410FTGELTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 1.08000
  • Digi-Reel® ? : TB67H410FTGELDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback