Add To Favorites
Product Overview
Digi-Key Part Number TB62261FTAGELCT-ND
Quantity Available 8,000
Can ship immediately
Manufacturer

Manufacturer Part Number

TB62261FTAG,EL

Description IC MOTOR DRIVER PAR 36WQFN
Expanded Description Bipolar Motor Driver Power MOSFET Parallel 36-WQFN (6x6)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets Motor Solutions Guide
TB62261FTAG Datasheet
Online Catalog Drivers
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Motor Type - Stepper Bipolar
Motor Type - AC, DC Brushed DC
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (4)
Interface Parallel
Technology Power MOSFET
Step Resolution 1, 1/2, 1/4
Applications Appliance
Current - Output 800mA
Voltage - Supply 4.75 V ~ 5.25 V
Voltage - Load 10 V ~ 35 V
Operating Temperature -20°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 36-WFQFN Exposed Pad
Supplier Device Package 36-WQFN (6x6)
 
Additional Resources
Standard Package ? 1
Other Names TB62261FTAGELCT

20:19:46 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.71000 2.71
10 2.45100 24.51
25 2.18880 54.72
100 1.96990 196.99
250 1.75100 437.75
500 1.53212 766.06
1,000 1.26948 1,269.48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TB62261FTAGELTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 1.14750
  • Digi-Reel® ? : TB62261FTAGELDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback