Add To Favorites
Product Overview
Digi-Key Part Number TB62212FTAGC8ELCT-ND
Quantity Available 765
Can ship immediately
Manufacturer

Manufacturer Part Number

TB62212FTAG,C8,EL

Description IC MOTOR DRIVER PAR 48QFN
Expanded Description Bipolar Motor Driver Power MOSFET Parallel 48-QFN (7x7)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets TB62212FTAG
Online Catalog Drivers
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Motor Type - Stepper Bipolar
Motor Type - AC, DC Brushed DC
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (8)
Interface Parallel
Technology Power MOSFET
Step Resolution -
Applications General Purpose
Current - Output 2A
Voltage - Supply 4.5 V ~ 5.5 V
Voltage - Load 10 V ~ 38 V
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 48-VFQFN Exposed Pad
Supplier Device Package 48-QFN (7x7)
 
Additional Resources
Standard Package ? 1
Other Names TB62212FTAG(O8ELCT
TB62212FTAG(O8ELCT-ND
TB62212FTAG8ELCT
TB62212FTAG8ELCT-ND
TB62212FTAGC8ELCT

13:23:09 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.81000 3.81
10 3.39900 33.99
25 3.05920 76.48
100 2.78720 278.72
250 2.51528 628.82
500 2.25694 1,128.47
1,000 1.90344 1,903.44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TB62212FTAGC8ELTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: 1.75560
  • Digi-Reel® ? : TB62212FTAGC8ELDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 765 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback