Add To Favorites
Product Overview
Digi-Key Part Number TAR5S50TE85LFCT-ND
Quantity Available 5,988
Can ship immediately
Manufacturer

Manufacturer Part Number

TAR5S50TE85LF

Description IC REG LDO 5V 0.2A UFV SMV
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 5V 200mA SMV
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets TAR5S15 ~ TARS50
Design Resources Development Tool Selector
Online Catalog 3.4V to 5V
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 5V
Current - Output 200mA
Voltage - Dropout (Typical) 0.13V @ 50mA
Number of Regulators 1
Voltage - Input Up to 15V
Current - Limit (Min) -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SMV
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names TAR5S50TE85LFCT

21:08:17 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.47000 0.47
10 0.40000 4.00
25 0.34960 8.74
100 0.29970 29.97
250 0.25976 64.94
500 0.21980 109.90
1,000 0.16985 169.85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TAR5S50TE85LFTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.15035
  • Digi-Reel® ? : TAR5S50TE85LFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,988 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback