Add To Favorites
Product Overview
Digi-Key Part Number TAR5S49(TE85LF)CT-ND
Quantity Available 5,990
Can ship immediately
Manufacturer

Manufacturer Part Number

TAR5S49(TE85L,F)

Description IC REG LDO 4.9V 0.2A UFV SMV
Expanded Description Linear Voltage Regulator IC Positive Fixed Output 4.9V 200mA SMV
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets TAR5S15 ~ TARS50
Design Resources Development Tool Selector
Online Catalog 3.4V to 5V
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 4.9V
Current - Output 200mA
Voltage - Dropout (Typical) 0.13V @ 50mA
Number of Regulators 1
Voltage - Input Up to 15V
Current - Limit (Min) -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SMV
 
Additional Resources
Standard Package ? 1
Other Names TAR5S49(TE85LF)CT

22:22:42 3/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.47000 0.47
10 0.40000 4.00
25 0.34960 8.74
100 0.29970 29.97
250 0.25976 64.94
500 0.21980 109.90
1,000 0.16985 169.85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TAR5S49(TE85LF)TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.15035
  • Digi-Reel® ? : TAR5S49(TE85LF)DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,990 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback