Add To Favorites
Product Overview
Digi-Key Part Number TAR5S45UTE85LFCT-ND
Quantity Available 3,640
Can ship immediately
Manufacturer

Manufacturer Part Number

TAR5S45UTE85LF

Description IC REG LDO 4.5V 0.2A UFV
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 4.5V 200mA UFV
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets TAR5S15U ~ TAR5S50U
Design Resources Development Tool Selector
Online Catalog 3.4V to 5V
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 4.5V
Current - Output 200mA
Voltage - Dropout (Typical) 0.13V @ 50mA
Number of Regulators 1
Voltage - Input Up to 15V
Current - Limit (Min) -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 6-SMD (5 Leads), Flat Lead
Supplier Device Package UFV
 
Additional Resources
Standard Package ? 1
Other Names TAR5S45UTE85LFCT

05:50:55 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.55000 0.55
10 0.46600 4.66
25 0.40720 10.18
100 0.34920 34.92
250 0.30260 75.65
500 0.25606 128.03
1,000 0.19786 197.86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TAR5S45UTE85LFTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.17515
  • Digi-Reel® ? : TAR5S45UTE85LFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,640 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback