Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number TA48S09AF(T6L1Q)CT-ND
Quantity Available 2,853
Can ship immediately
Manufacturer

Manufacturer Part Number

TA48S09AF(T6L1,Q)

Description IC REG LDO 9V 1A 5HSIP
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 9V 1A 5-HSIP
Lead Free Status / RoHS Status Lead free by exemption / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets TA48S(AF) Series
Design Resources Development Tool Selector
Featured Product TA48/TA48S Series Regulators
Online Catalog > 5V
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Regulator Topology Positive Fixed
Voltage - Output 9V
Current - Output 1A
Voltage - Dropout (Typical) 0.69V @ 1A
Number of Regulators 1
Voltage - Input Up to 16V
Current - Limit (Min) 2A
Operating Temperature -40°C ~ 150°C
Mounting Type Surface Mount
Package / Case TO-252-6, DPak (5 Leads + Tab)
Supplier Device Package 5-HSIP
 
Additional Resources
Standard Package ? 1
Other Names TA48S09AF(T6L1Q)CT

23:20:30 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.13000 1.13
10 0.99900 9.99
25 0.90280 22.57
100 0.78990 78.99
250 0.69312 173.28
500 0.61254 306.27
1,000 0.48359 483.59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TA48S09AF(T6L1Q)TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.43820
  • Digi-Reel® ? : TA48S09AF(T6L1Q)DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,853 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback