Add To Favorites
Product Overview
Digi-Key Part Number SSM6N61NULFCT-ND
Quantity Available 5,940
Can ship immediately
Manufacturer

Manufacturer Part Number

SSM6N61NU,LF

Description MOSFET 2N-CH 20V 4A UDFN
Expanded Description Mosfet Array 2 N-Channel (Dual) 20V 4A 2W Surface Mount 6-UDFNB (2x2)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SSM6N61NU
Online Catalog P-Channel Logic Level Gate FETs
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type 2 N-Channel (Dual)
FET Feature Logic Level Gate, 1.5V Drive
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 4A
Rds On (Max) @ Id, Vgs 33 mOhm @ 4A, 4.5V
Vgs(th) (Max) @ Id 1V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 3.6nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 410pF @ 10V
Power - Max 2W
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 6-WDFN Exposed Pad
Supplier Device Package 6-UDFNB (2x2)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SSM6N61NULFCT

08:34:07 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.47000 0.47
10 0.39600 3.96
25 0.34600 8.65
100 0.29660 29.66
250 0.25708 64.27
500 0.21754 108.77
1,000 0.16810 168.10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SSM6N61NULFTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.14880
  • Digi-Reel® ? : SSM6N61NULFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,940 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback