Add To Favorites
Product Overview
Digi-Key Part Number SSM6J512NULFCT-ND
Quantity Available 4,965
Can ship immediately
Manufacturer

Manufacturer Part Number

SSM6J512NU,LF

Description MOSFET P-CH 12V 10A UDFN6B
Expanded Description P-Channel 12V 10A (Ta) 1.25W (Ta) Surface Mount 6-UDFNB (2x2)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SSM6J512NU
Online Catalog P-Channel Logic Level Gate FETs
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 12V
Current - Continuous Drain (Id) @ 25°C 10A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 8V
Vgs(th) (Max) @ Id 1V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 19.5nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 1400pF @ 6V
Vgs (Max) ±10V
FET Feature -
Power Dissipation (Max) 1.25W (Ta)
Rds On (Max) @ Id, Vgs 16.2 mOhm @ 4A, 8V
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 6-UDFNB (2x2)
Package / Case 6-WDFN Exposed Pad
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SSM6J512NULFCT

13:29:02 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.53000 0.53
10 0.41500 4.15
25 0.35000 8.75
100 0.28480 28.48
250 0.23596 58.99
500 0.19528 97.64
1,000 0.14647 146.47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SSM6J512NULFTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.13035
  • Digi-Reel® ? : SSM6J512NULFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,965 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback