Add To Favorites
Product Overview
Digi-Key Part Number SSM6J215FE(TE85LFCT-ND
Quantity Available 12,801
Can ship immediately
Manufacturer

Manufacturer Part Number

SSM6J215FE(TE85L,F

Description MOSFET P CH 20V 3.4A ES6
Expanded Description P-Channel 20V 3.4A (Ta) 500mW (Ta) Surface Mount ES6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SSM6J215FE
Online Catalog P-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series U-MOSVI
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 3.4A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4.5V
Vgs(th) (Max) @ Id 1V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 10.4nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 630pF @ 10V
Vgs (Max) ±8V
FET Feature -
Power Dissipation (Max) 500mW (Ta)
Rds On (Max) @ Id, Vgs 59 mOhm @ 3A, 4.5V
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package ES6
Package / Case SOT-563, SOT-666
 
Additional Resources
Standard Package ? 1
Other Names SSM6J215FE(TE85LFCT

18:45:01 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.51000 0.51
10 0.43300 4.33
25 0.37840 9.46
100 0.32450 32.45
250 0.28120 70.30
500 0.23794 118.97
1,000 0.18386 183.86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SSM6J215FE(TE85LFTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: 0.16275
  • Digi-Reel® ? : SSM6J215FE(TE85LFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,801 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback