Add To Favorites
Product Overview
Digi-Key Part Number SSM3K56CTL3FCT-ND
Quantity Available 28,555
Can ship immediately
Manufacturer

Manufacturer Part Number

SSM3K56CT,L3F

Description MOSFET NCH 20V 800MA CST3
Expanded Description N-Channel 20V 800mA (Ta) 500mW (Ta) Surface Mount CST3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets SSM3K56CT
Online Catalog N-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series U-MOSVII-H
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 800mA (Ta)
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4.5V
Vgs(th) (Max) @ Id 1V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 1nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 55pF @ 10V
Vgs (Max) ±8V
FET Feature -
Power Dissipation (Max) 500mW (Ta)
Rds On (Max) @ Id, Vgs 235 mOhm @ 800mA, 4.5V
Operating Temperature 150°C (TA)
Mounting Type Surface Mount
Supplier Device Package CST3
Package / Case 3-XFDFN
 
Additional Resources
Standard Package ? 1
Other Names SSM3K56CTL3FCT

02:46:35 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.48000 0.48
10 0.34300 3.43
25 0.26680 6.67
100 0.20200 20.20
250 0.14292 35.73
500 0.11434 57.17
1,000 0.08765 87.65
2,500 0.07622 190.55
5,000 0.06860 342.99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SSM3K56CTL3FTR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: 0.05920
  • Digi-Reel® ? : SSM3K56CTL3FDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 28,555 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback