Add To Favorites
Product Overview
Digi-Key Part Number SSM3K09FULFCT-ND
Quantity Available 2,174
Can ship immediately
Manufacturer

Manufacturer Part Number

SSM3K09FU,LF

Description X34 PB USM S-MOS (LF) TRANSISTOR
Expanded Description N-Channel 30V 400mA (Ta) 150mW (Ta) Surface Mount USM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SSM3K09FU
Online Catalog N-Channel Standard FETs
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series π-MOSVI
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 400mA (Ta)
Drive Voltage (Max Rds On, Min Rds On) 3.3V, 10V
Vgs(th) (Max) @ Id 1.8V @ 100µA
Gate Charge (Qg) (Max) @ Vgs -
Input Capacitance (Ciss) (Max) @ Vds 20pF @ 5V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 150mW (Ta)
Rds On (Max) @ Id, Vgs 700 mOhm @ 200MA, 10V
Operating Temperature 150°C
Mounting Type Surface Mount
Supplier Device Package USM
Package / Case SC-70, SOT-323
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SSM3K09FULFCT

15:42:52 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.48000 0.48
10 0.33800 3.38
25 0.27760 6.94
100 0.22210 22.21
250 0.16152 40.38
500 0.13122 65.61
1,000 0.10094 100.94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SSM3K09FULFTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: 0.08820
  • Digi-Reel® ? : SSM3K09FULFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,174 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback