Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number SSM3J304T(TE85LF)CT-ND
Quantity Available 985
Can ship immediately
Manufacturer

Manufacturer Part Number

SSM3J304T(TE85L,F)

Description MOSFET P-CH 20V 2.3A TSM
Expanded Description P-Channel 20V 2.3A (Ta) 700mW (Ta) Surface Mount TSM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets SSM3J304T
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 2.3A (Ta)
Vgs(th) (Max) @ Id -
Gate Charge (Qg) (Max) @ Vgs 6.1nC @ 4V
Input Capacitance (Ciss) (Max) @ Vds 335pF @ 10V
FET Feature -
Power Dissipation (Max) 700mW (Ta)
Rds On (Max) @ Id, Vgs 127 mOhm @ 1A, 4V
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package TSM
Package / Case TO-236-3, SC-59, SOT-23-3
 
Additional Resources
Standard Package ? 1
Other Names SSM3J304T(TE85LF)CT

21:10:24 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.48000 0.48
10 0.33800 3.38
25 0.27760 6.94
100 0.22210 22.21
250 0.16152 40.38
500 0.13122 65.61
1,000 0.10094 100.94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SSM3J304T(TE85LF)TR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.08820
Send Feedback