Add To Favorites
Product Overview
Digi-Key Part Number SSM3J15FULFCT-ND
Quantity Available 5,654
Can ship immediately
Manufacturer

Manufacturer Part Number

SSM3J15FU,LF

Description MOSFET P-CH 30V 0.1A USM
Expanded Description P-Channel 30V 100mA (Ta) 150mW (Ta) Surface Mount USM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets SSM3J15FU
Online Catalog P-Channel Standard FETs
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series π-MOSVI
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 100mA (Ta)
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4V
Vgs(th) (Max) @ Id 1.7V @ 100µA
Gate Charge (Qg) (Max) @ Vgs -
Input Capacitance (Ciss) (Max) @ Vds 9.1pF @ 3V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 150mW (Ta)
Rds On (Max) @ Id, Vgs 12 Ohm @ 10mA, 4V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package USM
Package / Case SC-70, SOT-323
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SSM3J15FULFCT

13:55:26 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.24000 0.24
10 0.21900 2.19
25 0.15760 3.94
100 0.12260 12.26
250 0.07704 19.26
500 0.06566 32.83
1,000 0.04465 44.65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SSM3J15FULFTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.03910
  • Digi-Reel® ? : SSM3J15FULFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,654 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback