• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number RN4981LF(CTDKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

RN4981,LF(CT

Description TRANS NPN/PNP PREBIAS 0.2W US6
Expanded Description Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250MHz, 200MHz 200mW Surface Mount US6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets RN4981
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Transistor Type 1 NPN, 1 PNP - Pre-Biased (Dual)
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) (Ohms) 4.7k
Resistor - Emitter Base (R2) (Ohms) 4.7k
DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA
Current - Collector Cutoff (Max) 100µA (ICBO)
Frequency - Transition 250MHz, 200MHz
Power - Max 200mW
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package US6
 
Additional Resources
Standard Package ? 1
Other Names RN4981(T5LFT)DKR
RN4981(T5LFT)DKR-ND
RN4981LF(CTDKR

00:33:43 1/17/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RN4981LF(CTTR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.05060
  • Cut Tape (CT) ? : RN4981LF(CTCT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 3,050 - Immediate
  • Unit Price: 0.31000
Send Feedback