Add To Favorites
Product Overview
Digi-Key Part Number RN2911LF(CTCT-ND
Quantity Available 6,000
Can ship immediately
Manufacturer

Manufacturer Part Number

RN2911,LF(CT

Description TRANS 2PNP PREBIAS 0.2W US6
Expanded Description Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 200MHz 200mW Surface Mount SMQ
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets RN2910-11
Online Catalog PNP Pre-Biased Transistor Arrays
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type 2 PNP - Pre-Biased (Dual)
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) (Ohms) 10k
Resistor - Emitter Base (R2) (Ohms) -
DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 1mA, 5V
Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA
Current - Collector Cutoff (Max) 100nA (ICBO)
Frequency - Transition 200MHz
Power - Max 200mW
Mounting Type Surface Mount
Package / Case SC-61AA
Supplier Device Package SMQ
 
Additional Resources
Standard Package ? 1
Other Names RN2911LF(CTCT

08:52:59 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.30000 0.30
10 0.27000 2.70
25 0.19480 4.87
100 0.15140 15.14
250 0.09516 23.79
500 0.08112 40.56
1,000 0.05516 55.16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RN2911LF(CTTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.04830
  • Digi-Reel® ? : RN2911LF(CTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback