Add To Favorites
Product Overview
Digi-Key Part Number RN2409LF(BCT-ND
Quantity Available 8,975
Can ship immediately
Manufacturer

Manufacturer Part Number

RN2409,LF(B

Description TRANS PREBIAS PNP 50V 0.2W SMINI
Expanded Description Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50V 100mA 200MHz 200mW Surface Mount S-Mini
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets RN2407-9
Online Catalog PNP Pre-biased Transistors
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type PNP - Pre-Biased
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) (Ohms) 47k
Resistor - Emitter Base (R2) (Ohms) 22k
DC Current Gain (hFE) (Min) @ Ic, Vce 70 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA
Current - Collector Cutoff (Max) 500nA
Frequency - Transition 200MHz
Power - Max 200mW
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package S-Mini
 
Additional Resources
Standard Package ? 1
Other Names RN2409(TE85LF)CT
RN2409(TE85LF)CT-ND
RN2409LF(BCT
RN2409LFCT
RN2409LFCT-ND

00:28:18 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.25000 0.25
10 0.22300 2.23
25 0.16080 4.02
100 0.12500 12.50
250 0.07856 19.64
500 0.06694 33.47
1,000 0.04552 45.52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RN2409LF(BTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.03986
  • Digi-Reel® ? : RN2409LF(BDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,975 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback