• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number RN2102LF(CTDKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

RN2102,LF(CT

Description TRANS PREBIAS PNP 0.1W SSM
Expanded Description Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50V 100mA 200MHz 100mW Surface Mount SSM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets RN210(1-6)
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Transistor Type PNP - Pre-Biased
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) (Ohms) 10k
Resistor - Emitter Base (R2) (Ohms) 10k
DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA
Current - Collector Cutoff (Max) 500nA
Frequency - Transition 200MHz
Power - Max 100mW
Mounting Type Surface Mount
Package / Case SC-75, SOT-416
Supplier Device Package SSM
 
Additional Resources
Standard Package ? 1
Other Names RN2102(T5LFT)DKR
RN2102(T5LFT)DKR-ND
RN2102LF(CTDKR

23:37:57 3/27/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RN2102LF(CTTR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.03450
  • Cut Tape (CT) ? : RN2102LF(CTCT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1,270 - Immediate
  • Unit Price: 0.21000
Send Feedback