• Value add packaging not available; alternate packaging exists.
  • Obsolete item.
Product Overview
Digi-Key Part Number RN2101ACT(TPL3)DKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

RN2101ACT(TPL3)

Description TRANS PREBIAS PNP 0.1W CST3
Expanded Description Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50V 80mA 100mW Surface Mount CST3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets RN2101ACT-06ACT
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Digi-Reel® ?
Part Status Obsolete
Transistor Type PNP - Pre-Biased
Current - Collector (Ic) (Max) 80mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) (Ohms) 4.7k
Resistor - Emitter Base (R2) (Ohms) 4.7k
DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic 150mV @ 500µA, 5mA
Current - Collector Cutoff (Max) 500nA
Frequency - Transition -
Power - Max 100mW
Mounting Type Surface Mount
Package / Case SC-101, SOT-883
Supplier Device Package CST3
 
Additional Resources
Standard Package ? 1
Other Names RN2101ACT(TPL3)DKR

05:22:52 1/24/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RN2101ACT(TPL3)TR-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.04960
  • Cut Tape (CT) ? : RN2101ACT(TPL3)CT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 9,955 - Immediate
  • Unit Price: 0.40000
Send Feedback