Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number RN1906LFCT-ND
Quantity Available 5,830
Can ship immediately
Manufacturer

Manufacturer Part Number

RN1906,LF

Description TRANS 2NPN PREBIAS 0.2W US6
Expanded Description Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 200mW Surface Mount US6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets RN1901-06
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Transistor Type 2 NPN - Pre-Biased (Dual)
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) (Ohms) 4.7k
Resistor - Emitter Base (R2) (Ohms) 47k
DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA
Current - Collector Cutoff (Max) 500nA
Frequency - Transition 250MHz
Power - Max 200mW
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package US6
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RN1906LF(CTCT-ND RN1906,LF(CT Toshiba Semiconductor and Storage Cut Tape (CT) ? 5,010 - Immediate
0.30000 1
Additional Resources
Standard Package ? 1
Other Names RN1906LFCT

16:48:08 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.30000 0.30
10 0.27000 2.70
25 0.19480 4.87
100 0.15140 15.14
250 0.09516 23.79
500 0.08112 40.56
1,000 0.05516 55.16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RN1906LFTR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.04830
  • Digi-Reel® ? : RN1906LFDKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 5,830 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback