• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number RN1902FELF(CTDKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

RN1902FE,LF(CT

Description TRANS 2NPN PREBIAS 0.1W ES6
Expanded Description Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 100mW Surface Mount ES6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets RN1901FE-06FE
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Transistor Type 2 NPN - Pre-Biased (Dual)
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) (Ohms) 10k
Resistor - Emitter Base (R2) (Ohms) 1k
DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA
Current - Collector Cutoff (Max) 100nA (ICBO)
Frequency - Transition 250MHz
Power - Max 100mW
Mounting Type Surface Mount
Package / Case SOT-563, SOT-666
Supplier Device Package ES6
 
Additional Resources
Standard Package ? 1
Other Names RN1902FE(T5LFT)DKR
RN1902FE(T5LFT)DKR-ND
RN1902FELF(CTDKR

12:32:14 3/23/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RN1902FELF(CTTR-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.06200
  • Cut Tape (CT) ? : RN1902FELF(CTCT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2,282 - Immediate
  • Unit Price: 0.40000
Send Feedback