• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number RN1510(TE85LF)DKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

RN1510(TE85L,F)

Description TRANS 2NPN PREBIAS 0.3W SMV
Expanded Description Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) (Emitter Coupled) 50V 100mA 250MHz 300mW Surface Mount SMV
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets RN1510-11
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Transistor Type 2 NPN - Pre-Biased (Dual) (Emitter Coupled)
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) (Ohms) 4.7k
Resistor - Emitter Base (R2) (Ohms) -
DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 1mA, 5V
Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA
Current - Collector Cutoff (Max) 100nA (ICBO)
Frequency - Transition 250MHz
Power - Max 300mW
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SMV
 
Additional Resources
Standard Package ? 1
Other Names RN1510(TE85LF)DKR

07:09:26 3/27/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RN1510(TE85LF)TR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.04830
  • Cut Tape (CT) ? : RN1510(TE85LF)CT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2,766 - Immediate
  • Unit Price: 0.30000
Send Feedback