• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number RN1409LF(BDKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

RN1409,LF(B

Description TRANS PREBIAS NPN 50V 0.2W SMINI
Expanded Description Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50V 100mA 250MHz 200mW Surface Mount S-Mini
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets RN1407-09
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Transistor Type NPN - Pre-Biased
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) (Ohms) 47k
Resistor - Emitter Base (R2) (Ohms) 22k
DC Current Gain (hFE) (Min) @ Ic, Vce 70 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA
Current - Collector Cutoff (Max) 500nA
Frequency - Transition 250MHz
Power - Max 200mW
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package S-Mini
 
Additional Resources
Standard Package ? 1
Other Names RN1409(TE85LF)DKR
RN1409(TE85LF)DKR-ND
RN1409LF(BDKR
RN1409LFDKR
RN1409LFDKR-ND

18:34:54 1/24/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RN1409LF(BTR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 9,000 - Immediate
  • Unit Price: 0.03986
  • Cut Tape (CT) ? : RN1409LF(BCT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2,975 - Immediate
  • Unit Price: 0.37000
Send Feedback