• Value add packaging not available; alternate packaging exists.
  • Obsolete item.
Product Overview
Digi-Key Part Number RN1108ACT(TPL3)DKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

RN1108ACT(TPL3)

Description TRANS PREBIAS NPN 0.1W CST3
Expanded Description Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50V 80mA 100mW Surface Mount CST3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets RN1107ACT-09ACT
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Digi-Reel® ?
Part Status Obsolete
Transistor Type NPN - Pre-Biased
Current - Collector (Ic) (Max) 80mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) (Ohms) 22k
Resistor - Emitter Base (R2) (Ohms) 47k
DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic 150mV @ 250µA, 5mA
Current - Collector Cutoff (Max) 500nA
Frequency - Transition -
Power - Max 100mW
Mounting Type Surface Mount
Package / Case SC-101, SOT-883
Supplier Device Package CST3
 
Additional Resources
Standard Package ? 1
Other Names RN1108ACT(TPL3)DKR

00:33:15 3/30/2017

Send Feedback