Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number RN1106MFV(TL3T)CT-ND
Quantity Available 1,882
Can ship immediately
Manufacturer

Manufacturer Part Number

RN1106MFV(TL3,T)

Description TRANS PREBIAS NPN 0.15W VESM
Expanded Description Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50V 100mA 150mW Surface Mount VESM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Transistor Type NPN - Pre-Biased
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) (Ohms) 4.7k
Resistor - Emitter Base (R2) (Ohms) 47k
DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 5mA
Current - Collector Cutoff (Max) 500nA
Frequency - Transition -
Power - Max 150mW
Mounting Type Surface Mount
Package / Case SOT-723
Supplier Device Package VESM
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names RN1106MFV(TL3T)CT

22:41:31 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.22000 0.22
10 0.19800 1.98
25 0.18040 4.51
100 0.12980 12.98
250 0.07644 19.11
500 0.06344 31.72
1,000 0.04326 43.26
2,500 0.03677 91.93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RN1106MFV(TL3T)TR-ND
  • Minimum Quantity: 8,000  Non-Stock ?
  • Quantity Available: 8,000 - Immediate
  • Unit Price: 0.03220
Send Feedback