• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number JDV2S07FSTPL3DKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

JDV2S07FSTPL3

Description DIODE STANDARD 10V FSC
Expanded Description RF Diode Standard - Single 10V fSC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets JDV2S07FS
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Diode Type Standard - Single
Voltage - Peak Reverse (Max) 10V
Current - Max -
Capacitance @ Vr, F 4.9pF @ 1V, 1MHz
Resistance @ If, F -
Power Dissipation (Max) -
Operating Temperature 150°C (TJ)
Package / Case 2-SMD, Flat Lead
Supplier Device Package fSC
 
Additional Resources
Standard Package ? 1
Other Names JDV2S07FSTPL3DKR

18:06:03 2/23/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : JDV2S07FSTPL3TR-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.06975
  • Cut Tape (CT) ? : JDV2S07FSTPL3CT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2,517 - Immediate
  • Unit Price: 0.44000
Send Feedback