• Value add packaging not available; alternate packaging exists.
  • Obsolete item.
Product Overview
Digi-Key Part Number HN4B04J(TE85LF)DKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

HN4B04J(TE85L,F)

Description TRANS NPN/PNP 30V 0.5A SMV
Expanded Description Bipolar (BJT) Transistor Array NPN, PNP 30V 500mA 200MHz 300mW Surface Mount SMV
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets HN4B04J
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Digi-Reel® ?
Part Status Obsolete
Transistor Type NPN, PNP
Current - Collector (Ic) (Max) 500mA
Voltage - Collector Emitter Breakdown (Max) 30V
Vce Saturation (Max) @ Ib, Ic 250mV @ 10mA, 100mA
Current - Collector Cutoff (Max) 100µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 70 @ 100mA, 1V
Power - Max 300mW
Frequency - Transition 200MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SMV
 
Additional Resources
Standard Package ? 1
Other Names HN4B04J(TE85LF)DKR

00:22:59 3/23/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : HN4B04J(TE85LF)TR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.06600
  • Cut Tape (CT) ? : HN4B04J(TE85LF)CT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2,501 - Immediate
  • Unit Price: 0.42000
Send Feedback