• Value add packaging not available; alternate packaging exists.
  • Obsolete item.
Product Overview
Digi-Key Part Number HN2S03T(TE85L)DKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

HN2S03T(TE85L)

Description DIODE ARRAY SCHOTTKY 20V TESQ
Expanded Description Diode Array 2 Independent Schottky 20V 50mA Surface Mount 4-SMD, Flat Leads
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets HN2S03T
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Digi-Reel® ?
Part Status Obsolete
Diode Configuration 2 Independent
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 20V
Current - Average Rectified (Io) (per Diode) 50mA
Voltage - Forward (Vf) (Max) @ If 550mV @ 50mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 500nA @ 20V
Operating Temperature - Junction 125°C (Max)
Mounting Type Surface Mount
Package / Case 4-SMD, Flat Leads
Supplier Device Package TESQ
 
Additional Resources
Standard Package ? 1
Other Names HN2S03T(TE85L)DKR

23:29:44 3/28/2017

Send Feedback