• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number HN2A01FU-Y(TE85LFDKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

HN2A01FU-Y(TE85L,F

Description TRANS 2PNP 50V 0.15A US6
Expanded Description Bipolar (BJT) Transistor Array 2 PNP (Dual) 50V 150mA 80MHz 200mW Surface Mount US6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets HN2A01FU
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Transistor Type 2 PNP (Dual)
Current - Collector (Ic) (Max) 150mA
Voltage - Collector Emitter Breakdown (Max) 50V
Vce Saturation (Max) @ Ib, Ic 300mV @ 10mA, 100mA
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 2mA, 6V
Power - Max 200mW
Frequency - Transition 80MHz
Operating Temperature 125°C (TJ)
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package US6
 
Additional Resources
Standard Package ? 1
Other Names HN2A01FU-Y(TE85LFDKR

04:14:02 2/23/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : HN2A01FU-Y(TE85LFTR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.04830
  • Cut Tape (CT) ? : HN2A01FU-Y(TE85LFCT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2,940 - Immediate
  • Unit Price: 0.30000
Send Feedback