Add To Favorites
Product Overview
Digi-Key Part Number HN1D04FUTE85LFCT-ND
Quantity Available 10,932
Can ship immediately
Manufacturer

Manufacturer Part Number

HN1D04FUTE85LF

Description DIODE ARRAY GP 80V 100MA US6
Expanded Description Diode Array 2 Pair Series Connection Standard 80V 100mA Surface Mount 6-TSSOP, SC-88, SOT-363
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets HN1D04FU
Online Catalog Diode Array
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Configuration 2 Pair Series Connection
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 80V
Current - Average Rectified (Io) (per Diode) 100mA
Voltage - Forward (Vf) (Max) @ If 1.2V @ 100mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 1.6ns
Current - Reverse Leakage @ Vr 500nA @ 80V
Operating Temperature - Junction 150°C (Max)
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package US6
 
Additional Resources
Standard Package ? 1
Other Names HN1D04FUTE85LFCT

04:54:37 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.54000 0.54
10 0.38900 3.89
25 0.30280 7.57
100 0.22930 22.93
250 0.16224 40.56
500 0.12978 64.89
1,000 0.09950 99.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : HN1D04FUTE85LFTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: 0.08400
  • Digi-Reel® ? : HN1D04FUTE85LFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,932 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback