Add To Favorites
Product Overview
Digi-Key Part Number HN1C03FU-A(TE85LFCT-ND
Quantity Available 5,333
Can ship immediately
Manufacturer

Manufacturer Part Number

HN1C03FU-A(TE85L,F

Description TRANS 2NPN 20V 0.3A US6
Expanded Description Bipolar (BJT) Transistor Array 2 NPN (Dual) 20V 300mA 30MHz 200mW Surface Mount US6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets HN1C03FU
Online Catalog NPN Transistor Arrays
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type 2 NPN (Dual)
Current - Collector (Ic) (Max) 300mA
Voltage - Collector Emitter Breakdown (Max) 20V
Vce Saturation (Max) @ Ib, Ic 100mV @ 3mA, 30mA
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 4mA, 2V
Power - Max 200mW
Frequency - Transition 30MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package US6
 
Additional Resources
Standard Package ? 1
Other Names HN1C03FU-A(TE85LFCT

06:58:46 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.49000 0.49
10 0.38300 3.83
25 0.32320 8.08
100 0.26320 26.32
250 0.21804 54.51
500 0.18046 90.23
1,000 0.13534 135.34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : HN1C03FU-A(TE85LFTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.12045
  • Digi-Reel® ? : HN1C03FU-A(TE85LFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,333 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback