Add To Favorites
Product Overview
Digi-Key Part Number DF6F6.8MTULFCT-ND
Quantity Available 5,935
Can ship immediately
Manufacturer

Manufacturer Part Number

DF6F6.8MTU,LF

Description TVS DIODE 5VWM 24VC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets DF6F6.8MTU
Online Catalog DFx Series
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Steering (Rail to Rail)
Unidirectional Channels 4
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 5V (Max)
Voltage - Breakdown (Min) 6V
Voltage - Clamping (Max) @ Ipp 24V
Current - Peak Pulse (10/1000µs) 2.5A (8/20µs)
Power - Peak Pulse -
Power Line Protection Yes
Applications General Purpose
Capacitance @ Frequency 0.6pF @ 1MHz
Operating Temperature -
Mounting Type Surface Mount
Package / Case 6-SMD, Flat Leads
Supplier Device Package UF6
 
Additional Resources
Standard Package ? 1
Other Names DF6F6.8MTULFCT

10:24:29 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.40000 0.40
10 0.31000 3.10
25 0.26120 6.53
100 0.21270 21.27
250 0.17624 44.06
500 0.14584 72.92
1,000 0.10939 109.39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DF6F6.8MTULFTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.10620
  • Digi-Reel® ? : DF6F6.8MTULFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,935 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback